342-048-520-212

Heilind Number:EDA342-048-520-212
Manufacturer:EDAC
Manufacturer Number:342-048-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a 3A amperage capacity. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures durability and efficient power transmission. With two rows of 48 positions and a pitch of .1 inches, it provides ample space for seamless board-to-board connections. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Elevate your electronic designs with this essential component.