342-048-521-101

Heilind Number:EDA342-048-521-101
Manufacturer:EDAC
Manufacturer Number:342-048-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-521-101

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, its vibrant green color adds a touch of visual appeal while its robust construction ensures long-lasting durability. With a current rating of 3A, it guarantees efficient power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it offers reliable connectivity in even the most demanding environments. Boasting a single row design with 48 positions and a pitch of .1 inches, it facilitates easy and secure connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component.