342-048-521-103

Heilind Number:EDA342-048-521-103
Manufacturer:EDAC
Manufacturer Number:342-048-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-521-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3 A amperage capacity, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless integration onto your circuit board. The Copper Alloy contact material ensures reliable signal transmission, while the straight mount orientation simplifies installation. With 48 positions available, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both commercial and industrial use. Explore the vast potential of this Card Edge Connector in optimizing your connectivity solutions.