342-048-521-107

Heilind Number:EDA342-048-521-107
Manufacturer:EDAC
Manufacturer Number:342-048-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-521-107

Detailed Description

Enhance your PCB connections with this premium Card Edge Connector in vibrant green. Designed for optimal performance, it boasts an amperage rating of 3 A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. Featuring a single row configuration with 48 positions and a pitch of .1 in, it offers seamless integration for your electronic projects. With a straight mount orientation and operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.