342-048-521-108

Heilind Number:EDA342-048-521-108
Manufacturer:EDAC
Manufacturer Number:342-048-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-521-108

Detailed Description

Enhance connectivity on your circuit board with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it guarantees reliable power transmission with an amperage of 3 A. The copper alloy contact material ensures optimal conductivity, while the precise pitch of .1 in and row spacing of .2 in allow for seamless integration. With 48 positions in a single row, it offers ample room for your connections. Designed for straight mounting orientation, it provides easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs.