342-048-521-112

Heilind Number:EDA342-048-521-112
Manufacturer:EDAC
Manufacturer Number:342-048-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-521-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a 48-position single row layout, ideal for efficient board-to-board connections. With a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable conductivity and longevity. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installations. Operable in extreme temperatures ranging from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component for enhanced productivity and reliability.