342-048-521-201

Heilind Number:EDA342-048-521-201
Manufacturer:EDAC
Manufacturer Number:342-048-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-521-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Its sturdy housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in any application. Featuring two rows of copper alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers seamless connectivity for up to 48 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Perfect for board-to-board PCB connections, this connector is a must-have for efficient electronic setups.