342-048-521-203

Heilind Number:EDA342-048-521-203
Manufacturer:EDAC
Manufacturer Number:342-048-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-521-203

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Offering two rows of 48 positions each, with a pitch of .1 inches and row spacing of .2 inches, it allows for seamless board-to-board connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic assemblies with this essential component.