342-048-521-204

Heilind Number:EDA342-048-521-204
Manufacturer:EDAC
Manufacturer Number:342-048-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-521-204

Detailed Description

Enhance connectivity on your printed circuit board with our Card Edge Connector. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With a current rating of 3 A and contact material crafted from high-quality Copper Alloy, it ensures reliable power transmission. The connector boasts a double-row configuration with 48 positions, offering ample space for seamless board-to-board connections. Its .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it meets the demands of diverse environments with ease. Trust in this connector for robust and stable inter-board connectivity in your electronic applications.