342-048-521-207

Heilind Number:EDA342-048-521-207
Manufacturer:EDAC
Manufacturer Number:342-048-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-521-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Boasting a sleek green design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and a pitch of .1 inches, it offers seamless integration into your circuit board setup. With 48 positions and straight mount orientation, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for demanding environments. Upgrade your connectivity game with this essential component.