342-048-523-101

Heilind Number:EDA342-048-523-101
Manufacturer:EDAC
Manufacturer Number:342-048-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-523-101

Detailed Description

Enhance connectivity in your projects with this Card Edge Connector in a vibrant green hue. Engineered for efficiency, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in demanding environments. With a single row design and a total of 48 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing enable precise assembly, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any electronic setup. Make seamless connections a priority with this high-quality Card Edge Connector.