342-048-523-103

Heilind Number:EDA342-048-523-103
Manufacturer:EDAC
Manufacturer Number:342-048-523-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-523-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row layout with 48 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 in and row spacing of .2 in, achieving precise alignment is effortless. Its straight mount orientation offers versatility in application, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Elevate your connectivity solutions with this essential component.