342-048-523-104

Heilind Number:EDA342-048-523-104
Manufacturer:EDAC
Manufacturer Number:342-048-523-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-523-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 48 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees reliable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its .1-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation onto your PCB. Upgrade your setup with this high-performance connector, a must-have for any electronics enthusiast.