342-048-523-108

Heilind Number:EDA342-048-523-108
Manufacturer:EDAC
Manufacturer Number:342-048-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-523-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3 A amperage and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row, it offers 48 positions for seamless board-to-board connectivity. Crafted with precision, the contacts are made of high-quality Copper Alloy, ensuring reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers flexibility in positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your setup with this essential component for efficient and secure connections.