342-048-523-201

Heilind Number:EDA342-048-523-201
Manufacturer:EDAC
Manufacturer Number:342-048-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate 48 positions for seamless board-to-board connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your setup with this essential component for enhanced reliability and efficiency.