342-048-524-101

Heilind Number:EDA342-048-524-101
Manufacturer:EDAC
Manufacturer Number:342-048-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-524-101

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 48 positions, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Trust in this connector for seamless board-to-board connectivity in your electronic projects.