342-048-524-102

Heilind Number:EDA342-048-524-102
Manufacturer:EDAC
Manufacturer Number:342-048-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-524-102

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 48 positions, it offers ample connectivity options for your project. The contact material, crafted from Copper Alloy, guarantees reliable performance. Operating smoothly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you need a straight mount orientation or custom configurations, this connector is versatile to meet your requirements. Trust in its 3A amperage rating and high-quality construction for efficient power transmission. Explore our range of connectors to find the perfect solution for your application.