342-048-524-108

Heilind Number:EDA342-048-524-108
Manufacturer:EDAC
Manufacturer Number:342-048-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-524-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a vital component designed for seamless board-to-board PCB connections. Crafted with precision, this connector features a single row design with 48 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green hue, guarantees longevity and reliability even in harsh environments. With a contact material of Copper Alloy, it offers optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is built to withstand diverse operational conditions. Its straight mount orientation further simplifies assembly, making it a versatile choice for various electronic applications. Trust in our high-quality connector to deliver consistent performance and secure connectivity in your projects.