342-048-524-207

Heilind Number:EDA342-048-524-207
Manufacturer:EDAC
Manufacturer Number:342-048-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision, this connector features a vibrant Green color and boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a double-row layout and a total of 48 positions, it offers ample space for intricate circuitry. The Copper Alloy contacts guarantee excellent conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your electronics with this essential connector, a must-have in any project requiring secure and efficient PCB connections.