342-048-524-212

Heilind Number:EDA342-048-524-212
Manufacturer:EDAC
Manufacturer Number:342-048-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-524-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it offers reliable power transmission with an amperage of 3 A. Featuring two rows of copper alloy contacts arranged at a pitch of .1 inches, and a row spacing of .2 inches, it provides seamless integration for up to 48 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your setup with this essential component, perfect for various applications in the realm of electronics and technology.