342-048-540-102

Heilind Number:EDA342-048-540-102
Manufacturer:EDAC
Manufacturer Number:342-048-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-540-102

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and a straight mount orientation for easy installation. With a contact material of Copper Alloy, it ensures optimal conductivity, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. This connector boasts a single row design with 48 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Elevate your PCB connections with this essential component.