342-048-540-108

Heilind Number:EDA342-048-540-108
Manufacturer:EDAC
Manufacturer Number:342-048-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable power transmission with an amperage rating of 3A. Featuring a single row design with 48 positions and a .1-inch pitch, it offers seamless integration on your circuit board. Perfect for straight mounting orientation, this connector operates efficiently in a wide temperature range from -40 to 105°C. Upgrade your connectivity solutions with this essential component.