342-048-540-201

Heilind Number:EDA342-048-540-201
Manufacturer:EDAC
Manufacturer Number:342-048-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-540-201

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless integration. Its vibrant Green color adds a touch of distinction, while its robust construction ensures durability. With an amperage rating of 3 A, it delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and performance. Featuring two rows and 48 positions, it offers ample connectivity options. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Upgrade your setup today with this essential component.