342-048-540-202

Heilind Number:EDA342-048-540-202
Manufacturer:EDAC
Manufacturer Number:342-048-540-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-540-202

Detailed Description

Enhance connectivity in your PCB applications with this Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers dependable performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-term reliability. With two rows of copper alloy contacts, each positioned at a .1-inch pitch with .2-inch row spacing, it provides seamless integration for up to 48 connections. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic setups. Discover seamless connectivity solutions with this high-quality Card Edge Connector.