342-048-540-207

Heilind Number:EDA342-048-540-207
Manufacturer:EDAC
Manufacturer Number:342-048-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-540-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a vibrant green color and features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts, it facilitates efficient data transmission, accommodating up to 48 positions with a pitch of .1 inch. The straight mount orientation and compact design make it ideal for space-constrained applications. Rated for an amperage of 3A and capable of withstanding temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance and longevity. Explore its versatility in a wide range of electronic projects, from consumer electronics to industrial machinery. Trust in its quality and precision for seamless board-to-board connections.