342-048-540-208

Heilind Number:EDA342-048-540-208
Manufacturer:EDAC
Manufacturer Number:342-048-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. This connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all applications. With a 48-position, dual-row layout and a pitch of .1 inches, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Upgrade your board-to-board connections with this high-quality connector, ideal for various electronics applications.