342-048-540-212

Heilind Number:EDA342-048-540-212
Manufacturer:EDAC
Manufacturer Number:342-048-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-540-212

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector in a vibrant green hue. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy. With a double-row layout and 48 positions, it offers ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a variety of applications in the Products, Connectors, and PCB Connectors sectors. Trust in its 3A amperage rating and robust construction to meet your connectivity needs with ease.