342-048-541-101

Heilind Number:EDA342-048-541-101
Manufacturer:EDAC
Manufacturer Number:342-048-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts high performance with a 3 A amperage rating, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it guarantees durability and efficiency. With a single row configuration and a pitch of .1 inches, it offers precise and secure connections. The 48 positions accommodate multiple components, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications in the electronics industry. Explore the versatility and functionality of our Card Edge Connector for your PCB connectivity needs.