342-048-541-102

Heilind Number:EDA342-048-541-102
Manufacturer:EDAC
Manufacturer Number:342-048-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-541-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 48 positions, ensuring optimal connectivity for your electronic devices. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, offering both reliability and safety. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environments. Its straight mount orientation further simplifies installation, making it a perfect choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.