342-048-541-104

Heilind Number:EDA342-048-541-104
Manufacturer:EDAC
Manufacturer Number:342-048-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-541-104

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, a vital component for seamless data transmission in electronic devices. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row design and 48 contact positions, it offers versatility in connecting circuit boards with precision. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Ideal for various applications, it can withstand temperatures ranging from -40 to 105°C, making it suitable for use in diverse environments. Upgrade your PCB connections effortlessly with this high-performance Card Edge Connector.