342-048-541-108

Heilind Number:EDA342-048-541-108
Manufacturer:EDAC
Manufacturer Number:342-048-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-541-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green color and a single row configuration, offering seamless integration into your electronic setup. With a high amperage capacity of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior safety and performance. The 48 copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Perfect for straight mounting orientation, it can withstand extreme temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Elevate your connectivity experience with this essential component.