342-048-541-207

Heilind Number:EDA342-048-541-207
Manufacturer:EDAC
Manufacturer Number:342-048-541-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-541-207

Detailed Description

Enhance your PCB connections with our dual-row Card Edge Connector, designed for high-performance applications. Featuring a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment for 48 positions, facilitating seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Choose the straight mount orientation for easy installation. Elevate your connectivity with this essential component.