342-048-541-212

Heilind Number:EDA342-048-541-212
Manufacturer:EDAC
Manufacturer Number:342-048-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-541-212

Detailed Description

Enhance connectivity within your printed circuit boards with our Card Edge Connector. Featuring a vibrant green hue, this component boasts a robust design with a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission. The connector's two rows and 48 positions, along with a pitch of .1 in, facilitate seamless board-to-board connections. Made from copper alloy, the contacts guarantee efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector to optimize your PCB assembly process.