342-048-542-101

Heilind Number:EDA342-048-542-101
Manufacturer:EDAC
Manufacturer Number:342-048-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-542-101

Detailed Description

Upgrade your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 48 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it guarantees long-lasting performance. The copper alloy contact material and precise .1-inch pitch deliver reliable conductivity, while the 3A amperage rating accommodates high-power applications. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for various industrial settings. Trust in its quality for seamless board-to-board connections. Elevate your electronic projects with this essential component.