342-048-542-107

Heilind Number:EDA342-048-542-107
Manufacturer:EDAC
Manufacturer Number:342-048-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-542-107

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With an amperage rating of 3 A and contact material made of Copper Alloy, it ensures reliable power transmission. The single row design with 48 positions and a .1-inch pitch offers versatility for various applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup.