342-048-542-108

Heilind Number:EDA342-048-542-108
Manufacturer:EDAC
Manufacturer Number:342-048-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-542-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 48 positions, offering ample room for connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in demanding environments, while the Copper Alloy contact material guarantees efficient power transmission. With a compact pitch of .1 inch and row spacing of .2 inch, it provides precise and secure connections. The vibrant green color adds a touch of visual appeal, making it easy to identify amidst complex circuitry. Suitable for a wide range of applications, this connector is perfect for board-to-board connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various conditions. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.