342-048-542-112

Heilind Number:EDA342-048-542-112
Manufacturer:EDAC
Manufacturer Number:342-048-542-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-542-112

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 48 positions, offering reliable and efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures long-lasting performance even in harsh environments. The copper alloy contacts guarantee optimal conductivity, while the green housing adds a touch of color to your setup. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, and with an amperage rating of 3A, it meets power demands effectively. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and performance to elevate your connectivity solutions.