342-048-542-201

Heilind Number:EDA342-048-542-201
Manufacturer:EDAC
Manufacturer Number:342-048-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-542-201

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, ideal for seamless connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable operation even in demanding environments. The connector features two rows of 48 positions, allowing for efficient data transmission. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to install on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity with this essential component.