342-048-542-207

Heilind Number:EDA342-048-542-207
Manufacturer:EDAC
Manufacturer Number:342-048-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-542-207

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in vibrant green. Designed for high performance, it boasts a 3 A amperage capacity and features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and a total of 48 positions, this connector offers seamless integration for your electronic components. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronic industry. Explore our extensive range of connectors to find the perfect solution for your PCB needs.