342-048-544-101

Heilind Number:EDA342-048-544-101
Manufacturer:EDAC
Manufacturer Number:342-048-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration, it offers 48 positions for optimal signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Perfect for a wide range of applications, this connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.