342-048-544-102

Heilind Number:EDA342-048-544-102
Manufacturer:EDAC
Manufacturer Number:342-048-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-544-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Its vibrant green hue adds a pop of color while ensuring easy identification. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability and safety. With a single row design and 48 positions, it offers ample space for secure connections. The copper alloy contact material and .1-inch pitch deliver efficient power transfer. Perfect for PCB applications, this connector has a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your project with this essential component.