342-048-555-201

Heilind Number:EDA342-048-555-201
Manufacturer:EDAC
Manufacturer Number:342-048-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 48 positions, it offers high-speed data transmission capabilities. With a straight mount orientation and a broad operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your device's connectivity with this essential component.