342-048-555-212

Heilind Number:EDA342-048-555-212
Manufacturer:EDAC
Manufacturer Number:342-048-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-555-212

Detailed Description

Enhance your PCB connection setup with our Card Edge Connector, designed for seamless integration in your electronics projects. Featuring a vibrant green hue, this connector not only stands out visually but also offers high performance, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows of 48 copper alloy contacts, spaced at a pitch of .1 inches and row spacing of .2 inches, it facilitates efficient data and power transfer. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for applications requiring precise board-to-board connections, this connector is a must-have for your electronic projects.