342-048-556-201

Heilind Number:EDA342-048-556-201
Manufacturer:EDAC
Manufacturer Number:342-048-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-556-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a must-have component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant Green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a 3 A amperage rating and Copper Alloy contact material, it guarantees efficient power delivery. Boasting a double-row configuration with 48 positions and a pitch of .1 inch, it offers ample connectivity options for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector, perfect for any project requiring secure and high-quality board-to-board connections.