342-048-556-207

Heilind Number:EDA342-048-556-207
Manufacturer:EDAC
Manufacturer Number:342-048-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches, it offers a total of 48 positions for optimal signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is perfect for various electronic systems. Elevate your design with this essential component.