342-048-556-208

Heilind Number:EDA342-048-556-208
Manufacturer:EDAC
Manufacturer Number:342-048-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-556-208

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Featuring a sleek green design, this connector is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a double row layout and 48 positions, it offers ample space for seamless integration. The copper alloy contact material guarantees efficient power transfer, while a pitch of .1 inches and row spacing of .2 inches facilitate precise connections. Suitable for a wide range of applications, this connector boasts a 3A amperage rating and can operate in temperatures ranging from -40 to 105°C. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for your PCB assembly projects.