342-048-556-212

Heilind Number:EDA342-048-556-212
Manufacturer:EDAC
Manufacturer Number:342-048-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a 3A amperage rating, it ensures reliable power transmission. Boasting two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer across 48 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronics assembly with this essential component.