342-048-558-101

Heilind Number:EDA342-048-558-101
Manufacturer:EDAC
Manufacturer Number:342-048-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-558-101

Detailed Description

Experience seamless connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector is capable of handling up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With a single row layout and 48 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contacts and .1 inch pitch guarantee reliable data transmission. Its right angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile applications. Elevate your connectivity solutions with this essential component.