342-048-558-102

Heilind Number:EDA342-048-558-102
Manufacturer:EDAC
Manufacturer Number:342-048-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-558-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color, it adds a pop of visual interest to your circuit board. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable performance. The copper alloy contact material guarantees efficient signal transmission, while the right angle mount orientation offers easy installation. Boasting a single row design with 48 positions and a pitch of .1 inches, it provides ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.