342-048-558-103

Heilind Number:EDA342-048-558-103
Manufacturer:EDAC
Manufacturer Number:342-048-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-048-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-048-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green color. Designed for seamless integration, it boasts a single row configuration with 48 positions, ideal for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal integrity. Its right-angle mount orientation provides versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for diverse electronic applications, this connector is a crucial component for seamless board-to-board connectivity.